Molex Connector for use with SlimStack
- RS Stock No.:
- 520-714
- Mfr. Part No.:
- 52465-1471
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£743.32
(exc. VAT)
£891.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £743.32 | £0.743 |
*price indicative
- RS Stock No.:
- 520-714
- Mfr. Part No.:
- 52465-1471
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector is expertly engineered to deliver reliable performance in demanding applications. Designed with a 0.80mm pitch, it facilitates seamless connections in compact spaces, making it ideal for vertical interconnections. Its robust construction ensures durability, with the ability to withstand up to 30 mating cycles, ensuring long-lasting functionality. The connector features a versatile range of mated heights, accommodating various design specifications. Whether for industrial or commercial use, this connector simplifies connectivity whilst maintaining compliance with industry standards, exemplifying a perfect blend of innovation and reliability.
Incorporates a natural resin colour for aesthetic integration in various applications
Showcases a surface mount termination interface, enhancing usability in modern PCB designs
Utilises high-temperature thermoplastic for improved thermal stability
Engages features like keying to prevent incorrect connections, enhancing operational integrity
Designed to operate effectively within a broad temperature range, ensuring performance in diverse environments
Packaged in embossed tape on reel for straightforward manufacturing and assembly
Supports versatile circuitry configurations, offering flexibility for design engineers
Showcases a surface mount termination interface, enhancing usability in modern PCB designs
Utilises high-temperature thermoplastic for improved thermal stability
Engages features like keying to prevent incorrect connections, enhancing operational integrity
Designed to operate effectively within a broad temperature range, ensuring performance in diverse environments
Packaged in embossed tape on reel for straightforward manufacturing and assembly
Supports versatile circuitry configurations, offering flexibility for design engineers
Related links
- Molex Connector for use with SlimStack
- Molex 52808 1mm Pitch 14 Way Straight Female FPC Connector, Vertical Contact
- Molex 52746 0.5mm Pitch 14 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
