TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 481-797
- Distrelec Article No.:
- 304-64-091
- Mfr. Part No.:
- 4-643819-7
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£150.16
(exc. VAT)
£180.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £150.16 | £1.502 |
*price indicative
- RS Stock No.:
- 481-797
- Distrelec Article No.:
- 304-64-091
- Mfr. Part No.:
- 4-643819-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is a sophisticated solution designed for insulation displacement connectivity in wire-to-board applications. This versatile product combines reliability with advanced engineering, making it ideal for various electronic systems. Featuring a robust receptacle design, it supports power connections with precision, ensuring seamless integration into your projects. Its durable nylon housing and unique cable exit angle enhance usability, promoting effective wire management. The connector's compatibility with stranded wire types further adds to its functionality, catering to a broad spectrum of industrial and consumer electronics needs.
Receptacle design enhances connectivity integrity
Supports insulation displacement for efficient wire termination
Nylon housing offers durability and resistance to environmental factors
Cable exit angle optimises space and facilitates installation
15 power positions cater to diverse wiring needs
Mating alignment features ensure proper connectivity
Compact dimensions allow for easy integration into tight spaces
Operating temperature range supports various environmental conditions
Active status signifies it's a reliable choice for long-term applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle for use with MULTI-BEAM
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- Ce Phone Accessories
