TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-696
- Distrelec Article No.:
- 304-50-682
- Mfr. Part No.:
- 3-643819-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-696
- Distrelec Article No.:
- 304-50-682
- Mfr. Part No.:
- 3-643819-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | LR 7189, CSA, UL 94V-2, UL E28476, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals LR 7189, CSA, UL 94V-2, UL E28476, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a reliable solution for wire-to-board applications, expertly designed to ensure seamless integration with systems requiring a robust connectivity solution. Its insulation displacement contact design enhances efficiency, allowing for quick and secure connections without the need for stripping wires. This product is specifically tailored for the MTA 156 series, showcasing a compact and durable construction. It's engineered to perform in demanding environments, making it ideal for various industrial applications. With a maximum operating voltage of 600 VAC and an extensive range of operating temperature, this assembly is built to maintain performance even under challenging conditions. The combination of a 90° cable exit angle and polarising tab ensures proper alignment and effective space management within your designs.
Connector assembly designed for easy integration and minimal installation effort
Supports wire sizes up to 22 AWG, catering to a wide range of applications
Crafted from nylon, ensuring durability and reliability in various environments
Provides enhanced mating retention through innovative locking mechanisms
Boasts a contact current rating of 7 A, ensuring adequate power support for critical operations
Features a closed-end IDC design, promoting efficient and task-ready connections
Maintains compatibility with both CSA and UL standards for added assurance
Included contact base material ensures long-lasting performance under heavy use
The connectors design is compliant with EU RoHS and REACH regulations, promoting environmental responsibility
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle for use with MULTI-BEAM
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- Bathroom Wall Extractor Fans
- Analogue Insulation Testers
