TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 481-691
- Mfr. Part No.:
- 3-641150-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£150.16
(exc. VAT)
£180.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £150.16 | £0.751 |
*price indicative
- RS Stock No.:
- 481-691
- Mfr. Part No.:
- 3-641150-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is specifically designed for insulation displacement applications, facilitating seamless wire-to-board connections. Engineered with precision, it combines robust mechanical performance and electrical reliability within a compact footprint suitable for various industrial settings. The component features a receptacle type, optimised for efficient mating and retention, ensuring secure connections in demanding environments. With its red housing made from durable nylon, this assembly not only meets functionality requirements but also stands out visually. It supports a remarkable operational voltage of 600 VAC, making it a versatile choice for engineers seeking dependable solutions in their designs. Whether for new projects or as a replacement, this connector offers an intriguing blend of technology and practicality.
Insulation displacement design allows for quick and easy cable termination
Featuring a dual-cavity configuration, it provides flexibility in circuit applications
The connector is characterised by its efficient locking ramp mechanism for enhanced retention
Designed for use with stranded wire types, ensuring excellent conductivity
The compact dimensions make it suitable for space-constrained applications
The product utilises a reliable nickel underplating material, promoting longevity and performance
It is engineered to withstand harsh thermal conditions with an operating temperature range from -55 to 105 °C
The product is compliant with key industry standards, offering peace of mind regarding safety and performance
Featuring a dual-cavity configuration, it provides flexibility in circuit applications
The connector is characterised by its efficient locking ramp mechanism for enhanced retention
Designed for use with stranded wire types, ensuring excellent conductivity
The compact dimensions make it suitable for space-constrained applications
The product utilises a reliable nickel underplating material, promoting longevity and performance
It is engineered to withstand harsh thermal conditions with an operating temperature range from -55 to 105 °C
The product is compliant with key industry standards, offering peace of mind regarding safety and performance
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Receptacle Crimp for use with PCB Connector
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer