TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 481-672
- Mfr. Part No.:
- 353908-3
- Brand:
- TE Connectivity
Subtotal (1 box of 750 units)*
£157.20
(exc. VAT)
£188.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £157.20 | £0.21 |
*price indicative
- RS Stock No.:
- 481-672
- Mfr. Part No.:
- 353908-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is engineered for versatile connectivity solutions, serving wire-to-board, wire-to-panel, and wire-to-wire applications. With a finely crafted design, it accommodates three positions with a compact 1.5 mm centreline, enabling efficient space utilisation in electronic assemblies. Constructed from durable nylon 66, this connector provides robust and reliable performance even under challenging conditions. Its crimp termination method ensures a secure and resilient connection to a wide range of wire gauges, making it an ideal choice for both industrial and consumer electronics. The pristine white finish adds a sleek aesthetic while ensuring compatibility with various circuit applications. A product of meticulous design, this housing is set to enhance the efficiency and reliability of your electronic interfacing needs.
Compact design optimised for various connectivity scenarios
Durable construction material ensures long-lasting performance
Seamless integration with both wired and panel-mounted setups
User-friendly termination method facilitates quick assembly
Specification adheres to industry standards, ensuring compliance
Engineered for optimal electrical characteristics and resilience
Ideal for a vast array of applications across multiple sectors
Durable construction material ensures long-lasting performance
Seamless integration with both wired and panel-mounted setups
User-friendly termination method facilitates quick assembly
Specification adheres to industry standards, ensuring compliance
Engineered for optimal electrical characteristics and resilience
Ideal for a vast array of applications across multiple sectors
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity 1.5mm Pitch 1 Row
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Housing
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- Bosch Diamond Tipped Tile Drill Bit