TE Connectivity Tab Contact for use with Wire And Cable
- RS Stock No.:
- 480-622
- Mfr. Part No.:
- 1604040-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£174.56
(exc. VAT)
£209.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £174.56 | £6.982 |
*price indicative
- RS Stock No.:
- 480-622
- Mfr. Part No.:
- 1604040-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Tab Contact | |
For Use With | Wire And Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Tab Contact | ||
For Use With Wire And Cable | ||
- COO (Country of Origin):
- US
The TE Connectivity tab contact is designed for high-performance electrical connections, ensuring reliable functionality in a myriad of applications. With silver plating, this component provides excellent conductivity, making it ideal for demanding power applications. Designed to operate within a wide temperature range, it is suitable for environments exposed to extreme conditions. This product not only meets industry standards but also enhances the efficiency of your electrical systems with its robust construction. Its crimp termination method ensures a secure and stable connection, reducing the risk of failure over time. The tab contact combines functionality with durability, making it an essential choice for engineers and designers seeking versatile connection solutions.
Silver plating enhances electrical conductivity for superior performance
Wide operating temperature range accommodates diverse applications
Robust construction ensures long-lasting reliability and performance
Crimp termination method provides secure connections to wires
Designed to meet stringent industry standards for quality assurance
Compatible with a variety of wire sizes, enhancing versatility
Low halogen content supports environmentally responsible design
Ideal for power applications, ensuring efficient energy transfer
Wide operating temperature range accommodates diverse applications
Robust construction ensures long-lasting reliability and performance
Crimp termination method provides secure connections to wires
Designed to meet stringent industry standards for quality assurance
Compatible with a variety of wire sizes, enhancing versatility
Low halogen content supports environmentally responsible design
Ideal for power applications, ensuring efficient energy transfer
Related links
- TE Connectivity Tab Contact for use with Wire And Cable
- TE Connectivity Tab Contact for use with FASTON 250
- TE Connectivity Tab Contact for use with AMP Power Series
- TE Connectivity Housing for use with Wire And Cable
- TE Connectivity Housing Receptacle for use with Wire And Cable
- TE Connectivity Stack for use with Wire And Cable
- TE Connectivity Pin Contact for use with Wire And Cable
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable