TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-929
- Distrelec Article No.:
- 304-58-546
- Mfr. Part No.:
- 3-640433-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-929
- Distrelec Article No.:
- 304-58-546
- Mfr. Part No.:
- 3-640433-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | CSA certified, LR 7189, UL E28476, UL Recognised | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals CSA certified, LR 7189, UL E28476, UL Recognised | ||
Series MTA-156 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly stands out as a premium choice for applications demanding reliability and efficiency. Designed for insulation displacement connectivity in wire-to-board scenarios, it boasts a robust construction that ensures a secure and enduring connection. With its rectangular shape and compatibility with stranded discrete wire types, this assembly is ideal for various electronic devices requiring high performance. The device excels in power circuit applications, supporting an impressive operating voltage of up to 600 VAC. Engineered for ease of installation, it features a cable exit angle of 90°, simplifying integration into compact spaces. Users will appreciate its durability across a wide temperature range, making it suitable for both commercial and industrial applications.
Receptacle type enhances versatility in mating and connection
Insulation displacement method ensures quick and efficient terminations
Constructed from high-quality nylon for improved durability
Compact design optimises space within electronic assemblies
Supports a wide operating temperature range for diverse application settings
Locking lance feature secures contacts within housing for reliable performance
Voltage rating suitable for demanding power applications
Compatible with industry-standard discrete wire types for seamless integration
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle for use with MULTI-BEAM
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- Brushed Stainless Steel Plug Sockets
- Best Hardened Steel Drill Bits
