TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 478-593
- Distrelec Article No.:
- 304-58-338
- Mfr. Part No.:
- 2-1969599-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-593
- Distrelec Article No.:
- 304-58-338
- Mfr. Part No.:
- 2-1969599-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | CSA, UL, UL E28476, UL 94V-2 | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals CSA, UL, UL E28476, UL 94V-2 | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing connector is expertly designed for versatility and reliability, serving both wire-to-panel and wire-to-wire applications with seamless efficiency. Its robust construction features a natural nylon 6/6 body, ensuring durability even in demanding environments. With a generous 24 positions and a 4.2 mm centreline, this product meets the modern standards of electrical connectivity while complying with stringent safety regulations including UL 94V-2. Ideal for power and signal applications, it combines functionality with ease of installation, making it a preferred choice among professionals in the industry.
Designed to accommodate a two-row configuration for optimal space management
Features crimp termination for secure and reliable connections
Offers panel mount capability, enhancing installation flexibility
Operates effectively within a wide temperature range of -40 to 105 °C
Meets significant industry standards including CSA and UL, ensuring safety and compliance
Provides low halogen content, contributing to environmentally friendly practices
Backed by high packaging quantities for economy in bulk usage
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- Clear Cable Ties
- 32gb Ddr5 Ram
