Molex Plug for use with SlimStack
- RS Stock No.:
- 478-195
- Mfr. Part No.:
- 503308-4052
- Brand:
- Molex
Subtotal (1 reel of 9000 units)*
£8,548.07
(exc. VAT)
£10,257.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £8,548.07 | £0.95 |
*price indicative
- RS Stock No.:
- 478-195
- Mfr. Part No.:
- 503308-4052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity board-to-board plug is an innovative solution designed for high retention force applications with an exceptionally compact footprint. This connector stands out with its 0.40mm pitch that allows dense packing in space-constrained designs without compromising performance. With a mated height of just 0.70mm and a width of 2.60mm, it ensures seamless integration into your electronic assemblies while maintaining the required electrical integrity. Built to support up to 40 circuits, it is perfect for applications that demand reliability and optimal signal integrity. The robust construction features a copper alloy metal design, plated in gold for excellent conductivity and durability. Whether you're working on a new design or enhancing an existing setup, this product delivers unmatched performance in a miniature format, ideal for the next generation of electronics.
Compact design optimised for high density applications
Supports 40 circuits for extensive connectivity
Gold-plated metal ensures superior conductivity
Durable construction capable of 30 mating cycles
Liquid crystal polymer resin provides chemical resistance
Wide operating temperature range allows versatility in different environments
Vertical orientation aids in efficient board layout
Embossed tape on reel packaging facilitates easy assembly
Supports 40 circuits for extensive connectivity
Gold-plated metal ensures superior conductivity
Durable construction capable of 30 mating cycles
Liquid crystal polymer resin provides chemical resistance
Wide operating temperature range allows versatility in different environments
Vertical orientation aids in efficient board layout
Embossed tape on reel packaging facilitates easy assembly
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
