Molex Plug for use with SlimStack
- RS Stock No.:
- 478-194
- Mfr. Part No.:
- 503308-3053
- Brand:
- Molex
Subtotal (1 reel of 9000 units)*
£6,937.57
(exc. VAT)
£8,325.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £6,937.57 | £0.771 |
*price indicative
- RS Stock No.:
- 478-194
- Mfr. Part No.:
- 503308-3053
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug from the HRF Series offers a sophisticated connection solution designed for demanding applications. With a compact 0.40mm pitch, this connector is engineered to ensure high retention force while maintaining a minimal mated height of 0.70mm, making it ideal for space-sensitive board designs. Its robust construction features dual rows of 30 circuits, crafted from high-quality copper alloy and liquid crystal polymer materials to enhance durability and performance. This product is particularly suited for PCB header applications, where reliability and stability are paramount. With an impressive temperature range of -40° to +85°C, it withstands a variety of environmental conditions, ensuring a secure connection in diverse scenarios. As it caters to the increasing demands of today's electronics, it remains compliant with multiple industry standards, ensuring peace of mind for new designs.
High retention force for secure connections
Compact design optimises space on your circuit board
Durable materials enhance product longevity
Suitable for a wide range of operating temperatures
Versatile application for various electronic designs
Complies with multiple industry standards for reliability
Embossed tape on reel packaging ensures easy handling
Compact design optimises space on your circuit board
Durable materials enhance product longevity
Suitable for a wide range of operating temperatures
Versatile application for various electronic designs
Complies with multiple industry standards for reliability
Embossed tape on reel packaging ensures easy handling
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
