Molex Receptacle for use with SlimStack

Subtotal (1 reel of 3000 units)*

£886.15

(exc. VAT)

£1,063.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£886.15£0.295

*price indicative

RS Stock No.:
480-921
Distrelec Article No.:
304-62-346
Mfr. Part No.:
503304-5040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

SlimStack

Colour

Black

Material

Copper Alloy, PET, LCP, Polystyrene

Standards/Approvals

No

Series

503304

COO (Country of Origin):
JP
The Molex connector is expertly designed for reliability in diverse applications, ensuring a secure and efficient connection. It exhibits a robust construction with premium materials that comply with industry standards, making it suitable for high-performance environments. This product guarantees a dependable performance alongside a commitment to safety with its RoHS compliance. Its precise specifications allow for seamless integration into existing systems while maintaining exceptional resilience against external factors. Ideal for electronics manufacturers, it features a sophisticated design intended to enhance functionality and durability in your projects.

Exceptional resistance to environmental factors ensures long-term reliability

Complies with ELV and RoHS standards for sustainable operations

Gold plating provides superior conductivity and prevents corrosion

Versatile construction supports compatibility with various equipment

Designed for ease of use, simplifying installation processes

Numerous contact points enhance overall connectivity and performance

Optimised for high-volume applications, facilitating efficient production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy