Molex Receptacle for use with SlimStack
- RS Stock No.:
- 472-195
- Mfr. Part No.:
- 502426-3010
- Brand:
- Molex
Subtotal (1 reel of 150 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £138.33 | £0.922 |
*price indicative
- RS Stock No.:
- 472-195
- Mfr. Part No.:
- 502426-3010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Receptacle | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Receptacle | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity BTB Receptacle is a compact surface-mount connector designed with a dual-row, vertical configuration. It features a 0.40mm pitch and includes solder tabs for improved mechanical stability during mounting. Ideal for high-density electronic designs, this receptacle ensures reliable board-to-board connections in space-constrained applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Receptacle for use with SlimStack
- Molex Plug for use with SlimStack
- Plug for use with SlimStack
- Molex Connector for use with SlimStack
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
