Subtotal (1 reel of 7000 units)*
£4,837.23
(exc. VAT)
£5,804.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,837.23 | £0.691 |
*price indicative
- RS Stock No.:
- 506-061
- Mfr. Part No.:
- 505417-3010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper Alloy, LCP | |
| Standards/Approvals | IEC-62474, EU 2015/863, IPC 1752A Class D, IEC 61249-2-21, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper Alloy, LCP | ||
Standards/Approvals IEC-62474, EU 2015/863, IPC 1752A Class D, IEC 61249-2-21, IPC 1752A Class C | ||
- COO (Country of Origin):
- JP
The Molex board-to-board plug from the SSB RP series represents an innovative solution in connectivity technology. Designed for seamless integration, this product features a Compact 0.35mm pitch, ensuring optimisation of space in your designs. With a 1.00mm mated height and 30 circuits, it is tailored for modern applications that demand reliability and efficiency. This plug combines robust engineering with low-halogen materials, making it compliant with various industry standards, ensuring it meets environmental regulations across regions. Whether you are working on consumer electronics or industrial applications, the slimstack plug provides the performance and durability required for today's competitive landscape.
Compact design that enhances spatial efficiency in assemblies
Robust engineering ensuring reliable connectivity for diverse applications
Meets environmental regulations including RoHS compliance
Supports up to 30 circuits, catering to complex circuitry needs
Durable construction capable of withstanding 30 mating cycles
Designed to operate effectively across a wide temperature range
Features surface mount termination for easy integration into PCB designs
