Molex Plug for use with SlimStack
- RS Stock No.:
- 480-927
- Distrelec Article No.:
- 304-56-481
- Mfr. Part No.:
- 503376-3010
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£1,409.48
(exc. VAT)
£1,691.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,409.48 | £0.94 |
*price indicative
- RS Stock No.:
- 480-927
- Distrelec Article No.:
- 304-56-481
- Mfr. Part No.:
- 503376-3010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Series | 503376 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Phosphor Bronze | ||
Standards/Approvals No | ||
Series 503376 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug offers a versatile connection solution for your electronic projects. Designed for precision with a 0.40mm pitch, this dual-row connector is perfect for applications where space is at a premium. With its surface mount design and right-angle orientation, the connector ensures easy integration onto PCBs, facilitating seamless stacking and connection between boards. Enhanced with solder tabs and plastic pegs, it provides robust mechanical stability while maintaining excellent electrical performance. This innovative product not only meets stringent compliance standards but also supports a wide temperature range, making it suitable for various demanding environments.
Active status ensures reliable availability for customers
Board-to-board application enhances design flexibility
Constructed with high-quality phosphor bronze for improved conductivity
Gold plating on mating surfaces enhances durability and ensures long-term performance
Compact design with 30 circuits maximises connectivity within limited spaces
Embossed tape packaging streamlines the assembly process
Built for a broad operating temperature range from -40° to +105°C
