Molex Connector for use with SlimStack
- RS Stock No.:
- 478-136
- Distrelec Article No.:
- 304-56-807
- Mfr. Part No.:
- 53627-0374
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£1,426.05
(exc. VAT)
£1,711.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,426.05 | £2.037 |
*price indicative
- RS Stock No.:
- 478-136
- Distrelec Article No.:
- 304-56-807
- Mfr. Part No.:
- 53627-0374
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | Copper | |
| Standards/Approvals | No | |
| Series | 53627 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
Colour Brown | ||
Material Copper | ||
Standards/Approvals No | ||
Series 53627 | ||
The TE Connectivity Board-to-Board connector is engineered for high-density applications, offering a reliable connection with a compact design that supports both 10.00mm and 16.00mm mated heights. Its innovative 0.635mm pitch design ensures optimal space utilisation while maintaining robust electrical performance. With a durable construction to withstand up to 50 mating cycles, this connector is ideal for demanding environments. Enhanced with features such as full shrouding and a secure locking mechanism, it provides peace of mind in assembly and use. Designed for versatility, it caters to various applications including signal transfer and PCB connections in space-constrained designs. The connector's low-halogen construction further exemplifies a commitment to environmental responsibility, making it a fitting choice for modern electronic innovations.
Optimised for high-density applications to support efficient layouts
Supports both vertical orientation and surface mount terminations
Locking mechanism ensures secure connections throughout usage
Durability rated for up to 50 mating cycles for long-lasting performance
Low-halogen materials align with eco-friendly manufacturing practices
Suitable for a range of PCB applications catering to various market needs
Complies with EU RoHS regulations for electronic component safety
Related links
- Molex Connector for use with SlimStack
- Molex PCB Header for use with SlimStack Series
- Hammers
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
