TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-202
- Distrelec Article No.:
- 304-58-638
- Mfr. Part No.:
- 368589-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£196.64
(exc. VAT)
£235.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £196.64 | £0.437 |
*price indicative
- RS Stock No.:
- 477-202
- Distrelec Article No.:
- 304-58-638
- Mfr. Part No.:
- 368589-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 1977, CNR, EU RoHS Directive 2011/65/EU, GWT 750°C (Without Flame), UL 94V-2, CSA/C22.2 No. 182.3-M1987, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, USR | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 1977, CNR, EU RoHS Directive 2011/65/EU, GWT 750°C (Without Flame), UL 94V-2, CSA/C22.2 No. 182.3-M1987, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, USR | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- KR
The TE Connectivity Housing receptacle is meticulously designed for crimp applications, catering to both wire-to-panel and wire-to-wire configurations. With its durable construction and compliance with UL 94V-2 standards, the product ensures high performance and safety in any electrical environment. Benefiting from a robust design, it accommodates up to four positions and is ideal for connections requiring reliability and efficiency. The unique power double lock ensures secure contact retention, making it particularly well-suited for applications in various industries, including power and signal distribution. This connectors exceptional versatility and user-friendly installation make it a perfect choice for both professional and DIY uses, enhancing the overall effectiveness of your electrical solutions.
Durability ensures longevity and reliable performance
Designed for ease of integration with existing systems
Facilitates easy crimping for secure wire connections
Empowers diverse applications across various sectors
Optimised for panel mounting, providing stability in installations
Compliant with essential safety standards for added peace of mind
Yellow body colour provides easy visibility in assembly environments
Related links
- TE Connectivity Power Double Lock Series Ethernet Connector Female, Panel Mount Unshielded Straight 4 Port 4 Way
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
