TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 472-489
- Distrelec Article No.:
- 304-58-579
- Mfr. Part No.:
- 3-643818-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-489
- Distrelec Article No.:
- 304-58-579
- Mfr. Part No.:
- 3-643818-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is expertly designed for insulation displacement connections, providing reliable wire-to-board applications. Engineered for the MTA 156 series, it combines innovative design with robust materials to ensure exceptional performance under demanding conditions. Capable of withstanding extreme temperatures and electrical loads, this receptacle is ideal for a variety of industrial and commercial applications. The assembly features an intuitive coupling mechanism, ensuring ease of installation while maintaining structural integrity and functionality. With its compact dimensions and reliable performance, this connector is the perfect solution for modern connectivity needs.
Inline contact layout optimises space utilisation within electronic assemblies
Nickel underplating enhances corrosion resistance for longevity
Matte-finish plating improves contact reliability by reducing wear
Designed for use with stranded wire types, ensuring compatibility with various cable configurations
Incorporates a polarising tab to guarantee correct mating alignment
Low halogen content signifies environmental compliance and safety
Cable exit at a 90° angle facilitates efficient layout in tight spaces
Sealed housing ensures protection against dust and moisture ingress
Strain relief feature enhances mechanical stability during operation
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Plug for use with PCB Connector
- 3m Grinders
- Canon Black Printer Ink
- Bend Metal Conduit
