TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 bag of 800 units)*

£198.22

(exc. VAT)

£237.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£198.22£0.248

*price indicative

RS Stock No.:
472-485
Mfr. Part No.:
368571-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

For Use With

PCB Connector

COO (Country of Origin):
KR
The TE Connectivity Housing, plug type connector offers a robust solution designed for crimping and compatibility with both wire-to-board and wire-to-wire applications. This innovative connector is suitable for a variety of uses, ensuring versatility across different settings. With a focus on safety and compliance, it meets crucial industry standards and presents a high-quality design that promises durability and reliability. Its compact three-position configuration positions it as an ideal choice for power and signal applications. Constructed from PA 66 material, this connector has excellent thermal properties, making it suitable for an operating temperature range from -30 to 105 °C. Whether you're working on small-scale electronic projects or larger industrial applications, this connector plays an essential role in maintaining high performance and safety throughout the entire operational process.

Employs UL 94V-0 flammability rating for enhanced safety
Operates efficiently at voltages up to 300 VAC
Features a unique red primary product colour for easy identification
Constructed to withstand a wire crimping termination method for secure connections
Incorporates an inline contact layout for streamlined assembly
Mounts conveniently as a cable mount, offering flexibility in installation
Designed without seals to ensure optimal airflow and heat dissipation
Compliant with EU RoHS and ELV directives, highlighting eco-friendliness

Related links