TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 472-465
- Mfr. Part No.:
- 3-644575-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£150.16
(exc. VAT)
£180.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £150.16 | £0.751 |
*price indicative
- RS Stock No.:
- 472-465
- Mfr. Part No.:
- 3-644575-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a reliable solution for wire-to-board applications, emphasising efficiency with insulation displacement (IDC) technology. Designed as a receptacle, it plays a crucial role in ensuring secure connections while allowing for easy installation. Crafted with robust nylon and coated with tin, the assembly features advanced materials that enhance durability and performance. With an operating voltage of 250 VAC, it supports various signal circuit applications, making it suitable for a range of industries. The clever design features a locking ramp for added mating retention, ensuring that connections remain stable even under dynamic conditions. Whether you're working on commercial or industrial projects, this connector reflects a commitment to quality and functionality.
Utilises insulation displacement technology for quick and secure wire termination
Constructed from high-quality nylon for enhanced resistance to environmental factors
Designed for 5 positions, it accommodates versatile wiring configurations
Offers an operating temperature range suitable for various challenging conditions
Matte black colour ensures a professional appearance in any application
Compatible with agency and standards products, reinforcing its reliability
Low halogen content contributes to environmentally responsible manufacturing
Constructed from high-quality nylon for enhanced resistance to environmental factors
Designed for 5 positions, it accommodates versatile wiring configurations
Offers an operating temperature range suitable for various challenging conditions
Matte black colour ensures a professional appearance in any application
Compatible with agency and standards products, reinforcing its reliability
Low halogen content contributes to environmentally responsible manufacturing
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with EUROCARD
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips