Molex Connector for use with SlimStack
- RS Stock No.:
- 471-915
- Mfr. Part No.:
- 55091-0874
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£3,675.25
(exc. VAT)
£4,410.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,675.25 | £3.675 |
*price indicative
- RS Stock No.:
- 471-915
- Mfr. Part No.:
- 55091-0874
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board connector is an innovative solution designed for reliable, high-performance connections in various applications. With its unique 0.635mm pitch and robust construction, this connector is engineered to ensure optimal signal integrity and efficient space utilisation. The design accommodates flexible mated heights of either 6.00mm or 12.00mm, providing versatility for differing design requirements. Its durable materials ensure that the connector withstands the challenges of demanding environments, while the high-temperature thermoplastic construction guarantees longevity. Ideal for industries requiring low-halogen and compliance with environmental standards, this connector exemplifies both functionality and compliance, making it an essential component for modern PCB designs.
Vertical orientation facilitates efficient use of space on the PCB
Embossed tape packaging allows for easy handling and automated placement
Designed to endure up to 50 mating cycles, ensuring reliability over time
Low-halogen material choice reduces environmental impact and meets regulatory standards
Robotic placement capability enhances manufacturing efficiency
Embossed tape packaging allows for easy handling and automated placement
Designed to endure up to 50 mating cycles, ensuring reliability over time
Low-halogen material choice reduces environmental impact and meets regulatory standards
Robotic placement capability enhances manufacturing efficiency
Related links
- Molex Connector for use with SlimStack
- Connector for use with SlimStack
- Molex Plug for use with SlimStack
- Molex Receptacle for use with SlimStack
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
