Molex Connector for use with SlimStack
- RS Stock No.:
- 520-688
- Mfr. Part No.:
- 52885-0874
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,596.73
(exc. VAT)
£1,916.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,596.73 | £1.597 |
*price indicative
- RS Stock No.:
- 520-688
- Mfr. Part No.:
- 52885-0874
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector is engineered for seamless connectivity in board-to-board applications, offering an innovative solution with a compact footprint. Designed with a 0.635mm pitch, this connector ensures reliable performance while saving valuable board space. With its versatile specifications, it supports a wide range of mated heights, making it adaptable for various configurations. This product not only meets stringent compliance standards but also enhances durability, ensuring a long lifespan even in demanding environments. The provides exceptional signal integrity and resistance to mechanical stress, making it an ideal choice for electronic designs that require precision and reliability.
Optimised for board-to-board applications, enhancing spatial efficiency
Complies with industry standards for environmental safety
Constructed with high-temperature thermoplastic for improved heat resistance
Vertical orientation ensures space-efficient installation on PCBs
Durability supports up to 50 mating cycles for long-lasting usage
Designed with polarisation to prevent incorrect mating
Embossed tape on reel packaging simplifies handling and automated assembly
Compatible with a variety of plugs for versatile connectivity solutions
Complies with industry standards for environmental safety
Constructed with high-temperature thermoplastic for improved heat resistance
Vertical orientation ensures space-efficient installation on PCBs
Durability supports up to 50 mating cycles for long-lasting usage
Designed with polarisation to prevent incorrect mating
Embossed tape on reel packaging simplifies handling and automated assembly
Compatible with a variety of plugs for versatile connectivity solutions
Related links
- Molex Connector for use with SlimStack
- Connector for use with SlimStack
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
