TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 470-622
- Distrelec Article No.:
- 304-58-335
- Mfr. Part No.:
- 2-1969597-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£164.44
(exc. VAT)
£197.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £164.44 | £0.329 |
*price indicative
- RS Stock No.:
- 470-622
- Distrelec Article No.:
- 304-58-335
- Mfr. Part No.:
- 2-1969597-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94V-2, CSA, UL | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94V-2, CSA, UL | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing receptacle is designed for crimp connections, providing versatility for both wire-to-board and wire-to-wire applications. With a robust construction that meets UL 94V-2 standards, this connector ensures reliability in various operating conditions. The part supports 22 positions arranged in two rows, making it an ideal choice for compact electronic designs. Whether used in power or signal circuits, its nylon 6/6 material offers durability while maintaining optimal performance even at high operating temperatures ranging from -40 °C to 105 °C. This advanced connector not only simplifies assembly but also enhances connectivity, ensuring that your applications run smoothly and efficiently.
Designed for easy crimp termination, facilitating quick and secure connections
Natural colour body finished for easy integration into various systems
Compact design ensures efficient use of space in electronic applications
Compatible with UL and CSA standards, reinforcing quality and reliability
Low halogen content promotes environmental safety
Ideal for high-voltage applications with a maximum operating voltage of 600 VAC
Mechanical engagement allows for free-hanging cable mount configurations
Related links
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity Housing for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Holder for use with Connectors
- Ceiling Emergency Lighting
- 20mm Steel Conduit Fittings
- Brushed Dc Motors
