TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 469-013
- Mfr. Part No.:
- 1971030-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£179.41
(exc. VAT)
£215.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.41 | £0.09 |
*price indicative
- RS Stock No.:
- 469-013
- Mfr. Part No.:
- 1971030-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug wire-to-board connector represents a cutting-edge solution for modern electronic applications. Engineered with precision, this connector features a compact design, ensuring seamless integration into various devices. Its UL 94V-0 rating offers dependable fire resistance, while the optimal 2mm centreline facilitates efficient connections without compromising on space. This product is particularly well-suited for signal applications, showcasing versatility across multiple sectors. With robust nylon 66 GF housing material, it stands resilient under challenging conditions, further enhancing its reliability. Overall, this connector is an indispensable asset for designers seeking durability and performance in their electrical assemblies.
Offers a secure and reliable connection for wire-to-board applications
Designed to withstand operating temperatures ranging from -30 to 105 °C
Features an inline contact layout for optimal electrical performance
Meets stringent compliance standards, ensuring safety and reliability
Compact dimensions provide efficient space utilisation in various setups
Compatible with multiple parts for expanded application possibilities
Utilises robust nylon 66 GF housing for enhanced durability
Halogen-free materials contribute to environmentally friendly design
Designed to withstand operating temperatures ranging from -30 to 105 °C
Features an inline contact layout for optimal electrical performance
Meets stringent compliance standards, ensuring safety and reliability
Compact dimensions provide efficient space utilisation in various setups
Compatible with multiple parts for expanded application possibilities
Utilises robust nylon 66 GF housing for enhanced durability
Halogen-free materials contribute to environmentally friendly design
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Housing, Plug for use with Wire & Cable
- TE Connectivity Housing for use with Wire And Cable
