Mascot 70W PC Power Supply, 230V dc Input, 13.2V dc Output
- RS Stock No.:
- 286-1741
- Distrelec Article No.:
- 169-84-926
- Mfr. Part No.:
- 9320120000
- Brand:
- Mascot
Subtotal (1 unit)*
£64.48
(exc. VAT)
£77.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.48 |
*price indicative
- RS Stock No.:
- 286-1741
- Distrelec Article No.:
- 169-84-926
- Mfr. Part No.:
- 9320120000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Input Voltage | 230V dc | |
| Output Voltage | 13.2V dc | |
| Power Rating | 70W | |
| Output Current | 5A | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Input Voltage 230V dc | ||
Output Voltage 13.2V dc | ||
Power Rating 70W | ||
Output Current 5A | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- EE
The Mascot AC/DC switch mode power supplies provide fixed output voltages and are equipped with short circuit protection. They come with a mains cord and offer options for connection via cord, Hella jack, or cigarette lighter plug, ensuring versatility in power source selection.
LED on front
Mounting brackets available
Mounting brackets available
Related links
- Mascot 145W PC Power Supply 13.2V dc Output
- Mascot 145W PC Power Supply 24V dc Output
- Mascot 290W PC Power Supply 48V dc Output
- Mascot 270W PC Power Supply 13.5V dc Output
- Mascot 70W Power Brick AC/DC Adapter 13.2V dc Output, 5A Output
- Mascot DC-DC Converter 18 → 32 V dc Input Mounting Bracket, +30°C Max Temp -20°C
- RS PRO Switched Mode DIN Rail Power Supply 48V dc dc Output 70W
- Seasonic 300W PC Power Supply 3.3 V dc 12 V dc Output
