Mascot 270W PC Power Supply, 230V dc Input, 13.5V dc Output

Subtotal (1 unit)*

£168.92

(exc. VAT)

£202.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.92

*price indicative

RS Stock No.:
286-1738
Distrelec Article No.:
169-84-652
Mfr. Part No.:
8921120000
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Input Voltage

230V dc

Output Voltage

13.5V dc

Power Rating

270W

Output Current

20A

Number of Outputs

1

COO (Country of Origin):
EE
The Mascot AC/DC switch mode power supplies offer fixed output voltages and are equipped with short circuit proofing and thermal protection mechanisms for enhanced safety. They feature 6.3 mm push-on terminals that are grounded, ensuring secure and reliable connections.

LED on front
Fixed mains cord with grounded euro plug

Related links