Trendnet TI-S24 DIN Rail Power Supply, 370V dc ac, dc Input, 48 → 56V ac, dc Output, 0 → 4.6A Output, 240W
- RS Stock No.:
- 300-157
- Mfr. Part No.:
- TI-S24052
- Brand:
- Trendnet
Subtotal (1 unit)*
£145.85
(exc. VAT)
£175.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.85 |
*price indicative
- RS Stock No.:
- 300-157
- Mfr. Part No.:
- TI-S24052
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Series | TI-S24 | |
| DC Input Voltage | 370V dc | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 90 → 246V ac | |
| Electrical Phase | 3 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 370V dc | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 48 → 56V | |
| Output Current | 0 → 4.6A | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Series TI-S24 | ||
DC Input Voltage 370V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 90 → 246V ac | ||
Electrical Phase 3 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 370V dc | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 48 → 56V | ||
Output Current 0 → 4.6A | ||
- COO (Country of Origin):
- TW
The Trendnet AC to DC Industrial DIN Rail Power Supply with PFC Function supplies up to 240W of power to industrial equipment, such as PoE switches, injectors, and WiFi access points. This industrial power supply supports active PFC to help eliminate unusable reactive power, and comes with an integrated DIN Rail mount. It also supports protections for overload, short circuit, over voltage, over current, and over temperature.
High efficiency 94 percent and low power dissipation
Built in active Power Factor Controller
Cooling by natural air convection
UL 508 approved
Built in active Power Factor Controller
Cooling by natural air convection
UL 508 approved
Related links
- Trendnet TI DIN Rail Power Supply 24V 60W
- Edimax DP Switched Mode DIN Rail Power Supply 52V dc dc Output 240W
- MEAN WELL 221W Power Brick AC/DC Adapter 48V dc Output, 0 → 4.6A Output
- Allen Bradley 1606 DIN Rail Power Supply dc Input 1.05A Output, 50W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 100W
- RS PRO Switched Mode DIN Rail Power Supply 15V dc dc Output 70W
- PULS CP10 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS CP10 DIN Rail Power Supply dc Input 5.7A Output, 240W
