RS Better World
MEAN WELL AC/DC Adapter 264V ac Output 4.6 A, 48 V dc
- RS Stock No.:
- 117-6599
- Distrelec Article No.:
- 300-44-185
- Mfr. Part No.:
- GSM220B48-R7B
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£86.14
(exc. VAT)
£103.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £86.14 |
| 5 - 9 | £83.57 |
| 10 - 24 | £80.98 |
| 25 - 49 | £78.40 |
| 50 + | £75.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6599
- Distrelec Article No.:
- 300-44-185
- Mfr. Part No.:
- GSM220B48-R7B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 4.6A | |
| Cable Length | 1000mm | |
| Overall Length | 210mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Overall Width | 72mm | |
| Maximum Input Voltage | 264V ac | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Minimum Input Voltage | 80V ac | |
| Series | GSM220B | |
| Minimum Output Voltage | 48V dc | |
| Overall Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 4.6A | ||
Cable Length 1000mm | ||
Overall Length 210mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Overall Width 72mm | ||
Maximum Input Voltage 264V ac | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Minimum Input Voltage 80V ac | ||
Series GSM220B | ||
Minimum Output Voltage 48V dc | ||
Overall Depth 35mm | ||
Mean Well GSM220B Series Desktop Power Supply
Mean Well GSM220B series of desktop style medical grade 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GSM220B series comes equipped with a 3 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
Features and Benefits
•Medical safety approved.
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power (without earth pin).
•With appropriate consideration, suitable for use within BF applications.
•Integral active PFC function.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70C.
•100% full load burn-in testing prior to transit.
Typical Applications
•Mobile clinical workspace.
•Breath machine.
•Medical computer monitor.
•Oral irrigator.
•Portable hemodialysis machine.
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 4600 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3340 mA, 48 V dc
- MEAN WELL AC/DC Adapter R7B 264V ac Output 2500 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3340 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2500 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 840 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1250 mA, 48 V dc
