Trendnet TI DIN Rail Power Supply, 370V ac Input, 24V, 2.5A Output, 60W
- RS Stock No.:
- 287-2541
- Distrelec Article No.:
- 302-63-535
- Mfr. Part No.:
- TI-M6024
- Brand:
- Trendnet
Subtotal (1 unit)*
£43.85
(exc. VAT)
£52.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 01 December 2025
- Plus 35 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.85 |
*price indicative
- RS Stock No.:
- 287-2541
- Distrelec Article No.:
- 302-63-535
- Mfr. Part No.:
- TI-M6024
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Series | TI | |
| Type | Power Supply | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 370V | |
| Output Voltage | 24V | |
| Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Series TI | ||
Type Power Supply | ||
AC or DC Input Voltage ac | ||
Input Voltage 370V | ||
Output Voltage 24V | ||
Output Current 2.5A | ||
- COO (Country of Origin):
- CN
The DIN-Rail Power Supply provides up to 60 Watts of power (24 V, 2.5 A) with a universal AC input. It is designed with short circuit/overload/over voltage protection, making it a reliable and safe choice for industrial PoE equipment.
Integrated DIN-rail mount for easy installation
Certified for UL 508, UL 60950-1, TUV EN60950-1 safety standards
Operating temperature range of -20 to 70 °C for extreme conditions
Full load burn-in test ensures quality and reliability
Metal enclosure with DIN-rail mount for durability
LED indicator for power confirmation
60 Watts of power output for various industrial applications
Certified for UL 508, UL 60950-1, TUV EN60950-1 safety standards
Operating temperature range of -20 to 70 °C for extreme conditions
Full load burn-in test ensures quality and reliability
Metal enclosure with DIN-rail mount for durability
LED indicator for power confirmation
60 Watts of power output for various industrial applications
Related links
- Trendnet TI-S24 DIN Rail Power Supply dc Input dc Output 240W
- PULS PIM60 DIN Rail Power Supply 24V dc Output 60W
- Crouzet 89452 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Chinfa DRAN60 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 60W
- Delta Electronics CHROME II DIN Rail Power Supply 24V dc dc Output 60W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- RS PRO Switch Mode DIN Rail Power Supply 24V dc dc Output 60W