ICP DAS USA Ethernet Media Converter
- RS Stock No.:
- 104-6163
- Mfr. Part No.:
- I-7510
- Brand:
- ICP DAS USA
Stock information currently inaccessible
- RS Stock No.:
- 104-6163
- Mfr. Part No.:
- I-7510
- Brand:
- ICP DAS USA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICP DAS USA | |
| Select all | ||
|---|---|---|
Brand ICP DAS USA | ||
- COO (Country of Origin):
- TW
RS-485 Repeater
The I-7510 provides 2-way optical isolation between one piece of RS-422/RS-485 equipment and the rest of the system. It can also be used as a repeater to extend the transmission signal of an existing RS-485 network to beyond 4000 feet.
Features and Benefits
Works as a RS-485/422 repeater and RS-422 to RS-485 signal converter
Extends RS-485 signal beyond 4000 feet
Transmission speed up to 115200 bps
Auto switching baud rate 300 bps to 115200 bps
ESD protection for RS-485 data line
2 way 3000 Vdc isolation protection
Support power input of +10 Vdc to +30 Vdc
Operating temperature -25 °C to +75 °C
DIN Rail mountable
Product Application Information
Additionally, an RS-485 system can be expanded beyond the 256 node limitation imposed by the standard. It can also be used to convert a 4-wire RS-422 signal to a 2-wire RS-485 signal, and vice versa.
