Fluke 6200 PAT Tester, Class I, Class II Test Type, RSCAL
- RS Stock No.:
- 797-6702
- Mfr. Part No.:
- FLUKE-6200-2 UK
- Brand:
- Fluke
Subtotal (1 unit)*
£1,494.50
(exc. VAT)
£1,793.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,494.50 |
*price indicative
- RS Stock No.:
- 797-6702
- Mfr. Part No.:
- FLUKE-6200-2 UK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Manual | |
| Power Source | Mains | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | 6200 | |
| Minimum Supply Voltage | 110V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 3kg | |
| Standards/Approvals | EN 61010-1 | |
| Width | 275mm | |
| Height | 100mm | |
| Length | 200mm | |
| Maximum Supply Voltage | 230V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Testing Method Manual | ||
Power Source Mains | ||
Plug Type Type G - British 3-Pin | ||
Model Number 6200 | ||
Minimum Supply Voltage 110V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 3kg | ||
Standards/Approvals EN 61010-1 | ||
Width 275mm | ||
Height 100mm | ||
Length 200mm | ||
Maximum Supply Voltage 230V | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke PAT Tester, 110V Minimum Supply Voltage, 230V Maximum Supply Voltage - FLUKE-6200-2 UK
This PAT tester is a handheld mains-powered instrument designed to perform manual pass/fail safety checks on electrical equipment. It supports both protective-earth appliances and double-insulated items, enabling straightforward on-site verification across a wide supply-voltage range while complying with recognised laboratory safety standards.
Features and Benefits:
• Tests Class I and Class II items for safety assurance
• Operates from 110-230V supplies for versatile deployment
• Manual pass/fail operation for rapid decision-making
• Meets EN 61010-1 safety criteria for user protection
• Lightweight at 3 kg for easier transport and handling
• Accepts 3-pin global plugs to match international sockets
• Operates from 110-230V supplies for versatile deployment
• Manual pass/fail operation for rapid decision-making
• Meets EN 61010-1 safety criteria for user protection
• Lightweight at 3 kg for easier transport and handling
• Accepts 3-pin global plugs to match international sockets
Applications
• Suitable for routine site PAT testing across facilities
• Ideal for portable appliance checks in workshops
• Used with hire equipment between rentals
• Can be used for maintenance rounds in offices
• Employed during health and safety inspections on site
• Ideal for portable appliance checks in workshops
• Used with hire equipment between rentals
• Can be used for maintenance rounds in offices
• Employed during health and safety inspections on site
What environmental temperatures can it be used in?
It functions reliably between 0 °C and 40 °C, matching common indoor and sheltered outdoor conditions.
Which power source is required for operation?
It is powered directly from the mains and accepts nominal supply voltages within the 110-230V range.
How is the result presented during testing?
The unit performs manual pass/fail assessments, providing a simple binary outcome for each tested item.
What kinds of plugs can be connected for testing?
The tester accommodates 3-pin global plug types, enabling compatibility with a variety of international appliance plugs.
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2
Supplied with
Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, Users manual on CD.
Related links
- Fluke 6200 PAT Tester Class II Test Type
- Fluke 6200 PAT Tester Class II Test Type, UKAS
- Fluke 6200 PAT Testing Kit Class II Test Type, RSCAL
- Fluke 6200 PAT Testing Kit Class II Test Type, UKAS
- Fluke 6200 PAT Testing Kit Class II Test Type
- Seaward PrimeTest 50 UK PAT Tester Class II Test Type, RSCAL
- Martindale HPAT600/2 PAT Tester Class II Test Type, RSCAL
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type, RSCAL

