Megger PAT250SX-EU Portable Appliance Tester Pat, Portable RCD test, Patch, Touch Current, Fibreglass, SELV device test,
- RS Stock No.:
- 619-060
- Mfr. Part No.:
- 1016-045
- Brand:
- Megger
Subtotal (1 unit)*
£1,441.96
(exc. VAT)
£1,730.35
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,441.96 |
*price indicative
- RS Stock No.:
- 619-060
- Mfr. Part No.:
- 1016-045
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Tester Type | PAT Tester Kit | |
| Product Type | Portable Appliance Tester Pat | |
| Test Type | Portable RCD test, Patch, Touch Current, Fibreglass, SELV device test, Fly Back Converter, Ultra High PSRR, Continuity, Low-Dropout (LDO) Linear Regulator | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Plug Type | CEE 7/5, CEE 7/4, AS, BS1363, NZ 3112 (15A) | |
| Model Number | PAT250SX-EU | |
| Power Source | Mains, Battery | |
| Battery Type | AA Alkaline, Nickel-Metal Hydride | |
| Minimum Supply Voltage | 9.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 89mm | |
| Width | 178mm | |
| Standards/Approvals | IEC 6132622: 2005, BS EN 50699:2020, ISO 9001, IEC 613261: 2012, IEC 610101: 2010, BS EN 50678:2020, IEC 61010031: 2008 | |
| Length | 456mm | |
| Maximum Supply Voltage | 300V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Tester Type PAT Tester Kit | ||
Product Type Portable Appliance Tester Pat | ||
Test Type Portable RCD test, Patch, Touch Current, Fibreglass, SELV device test, Fly Back Converter, Ultra High PSRR, Continuity, Low-Dropout (LDO) Linear Regulator | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Plug Type CEE 7/5, CEE 7/4, AS, BS1363, NZ 3112 (15A) | ||
Model Number PAT250SX-EU | ||
Power Source Mains, Battery | ||
Battery Type AA Alkaline, Nickel-Metal Hydride | ||
Minimum Supply Voltage 9.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 89mm | ||
Width 178mm | ||
Standards/Approvals IEC 6132622: 2005, BS EN 50699:2020, ISO 9001, IEC 613261: 2012, IEC 610101: 2010, BS EN 50678:2020, IEC 61010031: 2008 | ||
Length 456mm | ||
Maximum Supply Voltage 300V ac | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Megger PAT250SX-EU Portable Appliance Tester Pat Patch Fibreglass
- Megger PAT250SRX-EU Portable Appliance Tester Pat Portable RCD test, Low-Dropout (LDO) Linear
- Megger PAT250SX-UK Portable Appliance Tester Pat
- Megger PAT250SX-DE Portable Appliance Tester Pat
- Megger PAT250SRX-DE Portable Appliance Tester Pat Ultra High PSRR Touch Current,
- Megger PAT250SRX-UK Portable Appliance Tester Pat
- PAT Testers
- Fluke PAT Testing Label, For Use With 6200-2 Portable Appliance Tester

