FIMM Standard Duty Pallet Truck, 1.14 m x 520 mm, 2 t
- RS Stock No.:
- 717-762
- Mfr. Part No.:
- 855008024
- Brand:
- FIMM
Subtotal (1 unit)*
£2,935.33
(exc. VAT)
£3,522.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,935.33 |
*price indicative
- RS Stock No.:
- 717-762
- Mfr. Part No.:
- 855008024
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 2t | |
| Product Type | Pallet Truck | |
| Outside Fork Width | 520mm | |
| Lifting Height | 205mm | |
| Fork Length | 1.14m | |
| Fork Width | 520mm | |
| Standards/Approvals | CE | |
| Weight Class | Standard Duty | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 2t | ||
Product Type Pallet Truck | ||
Outside Fork Width 520mm | ||
Lifting Height 205mm | ||
Fork Length 1.14m | ||
Fork Width 520mm | ||
Standards/Approvals CE | ||
Weight Class Standard Duty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The FIMM Semi-Stainless Steel Manual Pallet Truck is a Durable handling solution designed for environments where hygiene and corrosion resistance are essential, such as the food and chemical industries. Its semi-stainless construction combines strength with practicality, making it suitable for humid conditions while maintaining reliable performance.
316 stainless steel chassis for superior corrosion resistance
304 stainless steel drawbar for durability and hygiene
Zinc-plated mechanism and hydraulic pump for robust operation
Designed for safe handling of loads in food, chemical, and humid environment
Built to deliver long-lasting performance with reduced maintenance needs
Related links
- Adam Equipment Co Ltd Heavy Duty Pallet Truck 2000 kg
- Kern 125 kg Weighing Pallet Truck 2000 kg
- Adam Equipment Co Ltd Pallet Truck 2000 kg
- PFAFF Heavy Duty Pallet Truck 3000 kg
- PFAFF Heavy Duty Pallet Truck 2500 kg
- PFAFF Weight Class For Hoist or Lifting Equipment Pallet Truck 2 t
- Pallet Trucks
- RS PRO Medium Duty Tubular Steel Cylinder Truck 520 mm
