Adam Equipment Co Ltd Heavy Duty Pallet Truck, 1150 mm x 160 mm, 2000 kg
- RS Stock No.:
- 687-157
- Mfr. Part No.:
- PTT 2000
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£2,121.75
(exc. VAT)
£2,546.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,121.75 |
*price indicative
- RS Stock No.:
- 687-157
- Mfr. Part No.:
- PTT 2000
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Load Capacity | 2000kg | |
| Product Type | Pallet Truck | |
| Outside Fork Width | 550mm | |
| Fork Length | 1150mm | |
| Fork Width | 160mm | |
| Weight Class | Heavy Duty | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Load Capacity 2000kg | ||
Product Type Pallet Truck | ||
Outside Fork Width 550mm | ||
Fork Length 1150mm | ||
Fork Width 160mm | ||
Weight Class Heavy Duty | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Pallet Truck Scale combines the power of a 2000kg capacity heavy-duty pallet truck scale with the convenience of a built-in label printer. The PTT features solid steel pallet forks, wheels that swivel for easy movement and an audible alarm that indicates when capacity is exceeded. An internal rechargeable battery allows long periods of continual use, while colour-coded keys and a large LCD display with 34mm digits provide visibility under even the poorest of lighting conditions.
RS 232 interface provides speedy connection to computers and printers
Rugged construction stands up to industrial use
Sealed keypad protects against dirt and spills
Check weighing with audible alarm
AC adapter included
Related links
- Adam Equipment Co Ltd Pallet Truck 2000 kg
- Kern 125 kg Weighing Pallet Truck 2000 kg
- PFAFF Heavy Duty Pallet Truck 2500 kg
- PFAFF Heavy Duty Pallet Truck 3000 kg
- FIMM Standard Duty Pallet Truck 2000 kg
- PFAFF Weight Class For Hoist or Lifting Equipment Pallet Truck 2 t
- Pallet Trucks
- IRIMO Foldable Steel Sack Truck, 150 kg Load
