Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 25 mm Shackle Length, 9.17 mm Diameter, 52mm Body
- RS Stock No.:
- 857-433
- Mfr. Part No.:
- PK5EURD
- Brand:
- Master Lock
Subtotal (1 unit)*
£22.86
(exc. VAT)
£27.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.86 |
*price indicative
- RS Stock No.:
- 857-433
- Mfr. Part No.:
- PK5EURD
- Brand:
- Master Lock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.17mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 52mm | |
| Application | Gates | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lock | ||
Lock Type Padlock | ||
Shackle Diameter 9.17mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 52mm | ||
Application Gates | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- MX
The Master Lock padlock designed for maximum security and ease of use, making it a trusted choice for securing property and managing access effectively.
Utilises CutGuard Technology for enhanced security against unauthorised access
Features a robust 5-pin cylinder design to resist picking attempts
Corrosion-resistant aluminium-coated body and nickel-plated shackle ensure longevity
Incorporates a dual ball-bearing locking mechanism for increased protection
Related links
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 45mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 67mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
