Brady Nylon Padlock Shackle, 32mm Body
- RS Stock No.:
- 834-390
- Mfr. Part No.:
- CPT-GRN-38AL-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£108.96
(exc. VAT)
£130.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £108.96 | £18.16 |
*price indicative
- RS Stock No.:
- 834-390
- Mfr. Part No.:
- CPT-GRN-38AL-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock offers Advanced key security and precision in a versatile, non-conductive design suitable for lockout applications.
Equipped with six tumbler blades and matching side-milled keys for ultimate precision
Features a patent-pending lock mechanism with over 100,000 unique key codes
Constructed from glass-reinforced nylon for a durable, non-sparking body
Available in multiple vibrant colours for easy identification
Related links
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock, 38mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
- Brady Anodised Aluminium Padlock, 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
