Brady Anodised Aluminium Padlock, 38mm Body
- RS Stock No.:
- 834-382
- Mfr. Part No.:
- ALU-GRN-76ST-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£164.91
(exc. VAT)
£197.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £164.91 | £27.485 |
*price indicative
- RS Stock No.:
- 834-382
- Mfr. Part No.:
- ALU-GRN-76ST-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Anodised Aluminium | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Anodised Aluminium | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Aluminium Padlock is designed for outdoor and heavy-duty applications, providing superior key precision and Advanced security features for reliable locking solutions.
Ultimate key precision with six tumbler blades and matching side-milled keys
Over 100,000 key codes ensure Advanced key security
Corrosion-resistant anodised aluminium body enhances durability
Smooth key operation reduces friction during insertion and removal
Colour-matched keys and locks facilitate fast identification
Service temperature range of -26° to 150°C suits various environments
