Skytec Green Reusable Overall, 98 → 106 cm, M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-742
Mfr. Part No.:
SKC030400EF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Overall

Sub Type

Boilersuit with Hood

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

98 → 106 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

750mm

Closure Type

Velcro

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood is designed to provide dependable protection and visibility in hazardous environments. Developed with flame, heat, and electrostatic resistant fabric, it combines safety with comfort through its cotton base.

Offers protection against heat, flame, and electrostatic hazards

Double Storm facing Velcro closure enhances security and protection

Helmet-compatible hood includes elasticated drawcord for a snug fit

Elasticated wrists ensure a secure and comfortable fit for wearers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy