Skytec Green Reusable Coverall, 98 → 106 cm, M
- RS Stock No.:
- 792-008
- Mfr. Part No.:
- CCCSB/004600/GN2
- Brand:
- Skytec
Subtotal (1 unit)*
£163.32
(exc. VAT)
£195.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.32 |
*price indicative
- RS Stock No.:
- 792-008
- Mfr. Part No.:
- CCCSB/004600/GN2
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Coverall | |
| Size | M | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | RoHS | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyvinyl Chloride | |
| Closure Type | Zipper, Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Coverall | ||
Size M | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals RoHS | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyvinyl Chloride | ||
Closure Type Zipper, Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood offers robust protection for various industrial applications, ensuring durability and chemical resistance while maintaining comfort and flexibility in demanding environments.
Ring-pull zip allows for quick donning and doffing even with gloves
Double Storm facing stud closure enhances protection against elements
Elasticated wrists and ankles provide a secure and snug fit
Helmet-compatible hood includes an elasticated drawcord for adjustment
Elastomised PVC coated polyester combines flexibility with comfort
Reusable when undamaged and uncontaminated, promoting sustainability
Related links
- Skytec Green Reusable Coverall M
- Skytec Green Reusable Overall M
- Skytec Green Reusable Overall S
- Skytec Green Reusable Overall 3XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits M
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits XL
