Skytec Yellow Reusable Overall, 98 → 106 cm, M

Image representative of range

Subtotal (1 unit)*

£215.74

(exc. VAT)

£258.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.74

*price indicative

RS Stock No.:
792-060
Mfr. Part No.:
SKC030200RF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

M

Sub Type

Protective Hood

Hi-Vis

No

Colour

Yellow

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

98 → 106 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

750mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

405mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood and elasticated Wrists is designed to provide comprehensive protection from heat, flame, chemicals, and electrostatic hazards, ensuring safety in hazardous work environments.

Protection against a range of chemical, heat, and electrostatic hazards

Double Storm facing with Velcro closure enhances overall safety

Ring-pull zip allows easy donning and doffing with gloves on

Helmet-compatible hood features elasticated drawcord for a secure fit

Elasticated wrists ensure a snug and protective fit during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy