Skytec Green Reusable Overall, 90 → 98 cm, S

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-715
Mfr. Part No.:
CCCMB/001400/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

S

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

90 → 98 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Chemical Resistant

Inside Leg

73mm

Closure Type

Double Storm Facing Stud Closure

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash boilersuit with elasticated wrists provides excellent protection in industrial chemical handling environments, ensuring safety and comfort during use.

Ring-pull zip allows for easy donning and doffing while wearing gloves

Double Storm facing stud closure enhances protection against chemicals

Helmet-compatible hood ensures compatibility with safety headgear

Elasticated wrists provide a snug and secure fit for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy