Skytec Green Reusable Overall, 98 → 106 cm, M

Subtotal (1 unit)*

£158.30

(exc. VAT)

£189.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.30

*price indicative

RS Stock No.:
792-016
Mfr. Part No.:
CCCMB/001400/GN2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

M

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

98 → 106 cm

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Inside Leg

75mm

Closure Type

Double Storm Facing Stud Closure

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit offers comprehensive protection for users in chemical handling environments. Designed with durability in mind, it provides an effective barrier against various acids, alkalis, and industrial chemicals.

Ring-pull zip allows for easy donning and doffing, even while wearing gloves

Elasticated wrists deliver a snug, secure fit to prevent contaminants from entering

Reusable if not contaminated or damaged, promoting sustainable use

Stitched and high-frequency welded seams for increased durability

Tested to EN 14605 and ASTM F903 standards for reliability in chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy