Skytec Green Reusable Overall, 90 → 98 cm, S

Image representative of range

Subtotal (1 unit)*

£158.30

(exc. VAT)

£189.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.30

*price indicative

RS Stock No.:
792-017
Mfr. Part No.:
CCCMB/001400/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

S

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

90 → 98 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Chemical Resistant

Inside Leg

73mm

Closure Type

Double Storm Facing Stud Closure

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit offers comprehensive protection for users in chemical handling environments. Designed with durability in mind, it provides an effective barrier against various acids, alkalis, and industrial chemicals.

Ring-pull zip enables easy donning and doffing while wearing gloves

Double Storm facing stud closure enhances wearer's protection

Helmet-compatible hood allows seamless use of headgear

Elasticated wrists provide a snug, secure fit

High frequency welded seams ensure durability and reliability

Compliant with EN 14605 and ASTM F903 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy