Skytec Green Reusable Overall, 130 → 138 cm, 3XL
- RS Stock No.:
- 808-627
- Mfr. Part No.:
- CCCMB/001300/GN6
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-627
- Mfr. Part No.:
- CCCMB/001300/GN6
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 130 → 138 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Inside Leg | 81mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 130 → 138 cm | ||
Resistance Features Chemical Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Inside Leg 81mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash boilersuit is designed for exceptional protection in various chemical handling operations. Its robust, double-coated PVC material ensures durability and resilience in demanding environments.
Ring-pull zip facilitates quick donning and doffing while wearing gloves
Double Storm facing stud closure enhances protection against splashes
Helmet-compatible hood ensures safety and comfort
Raglan sleeves provide freedom of movement for enhanced usability
