Skytec Green Reusable Overall, 90 → 98 cm, S

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
792-091
Mfr. Part No.:
CCCMB/001500/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Overall

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903

Gender

Unisex

Chest Size

90 → 98 cm

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Inside Leg

730mm

Closure Type

Stud

Length

470mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood offers robust protection for chemical handling. Its double-coated PVC construction ensures durability while providing resistance against various acids, alkalis, and industrial chemicals, making it suitable for diverse operational environments.

Constructed from Durable 380gm double coated PVC material for high resistance

Includes a helmet-compatible hood for added safety during operations

Stitched and high frequency welded seams ensure enhanced durability and leak protection

Garment can be reused if not contaminated or damaged, promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy