Skytec Orange Reusable Overall, 90 → 98 cm, S

Subtotal (1 unit)*

£232.45

(exc. VAT)

£278.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.45

*price indicative

RS Stock No.:
791-995
Mfr. Part No.:
SKC030400OD
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Overall

Sub Type

Protective Hood

Hi-Vis

Yes

Colour

Orange

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

90 → 98 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

730mm

Closure Type

Velcro

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec High performance boiler suit designed for enhanced protection against chemicals, heat, and flame. It features a helmet-compatible hood and elasticated wrists for comfort and security in demanding environments.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure for enhanced security

Helmet-compatible hood with elasticated drawcord for a tailored fit

Elasticated wrists ensure a snug and secure fit

Garment can be machine washed for convenient maintenance

Base fabric includes cotton for additional comfort during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy