Skytec Green Reusable Overall, 98 → 106 cm, M

Image representative of range

Subtotal (1 unit)*

£208.89

(exc. VAT)

£250.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.89

*price indicative

RS Stock No.:
792-067
Mfr. Part No.:
SKC030200EF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

M

Sub Type

Protective Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

98 → 106 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

750mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood and Elasticated Wrists is designed for optimal protection against chemicals, heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure enhances safety

Ring-pull zip facilitates easy donning and doffing while wearing gloves

Helmet-compatible hood featuring elasticated drawcord for optimal fit

Elasticated wrists ensure a secure and snug fit

Stitched and high-frequency welded seams enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy