Skytec Orange Reusable Bib & Brace, XXXL

Image representative of range

Subtotal (1 unit)*

£250.92

(exc. VAT)

£301.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.92

*price indicative

RS Stock No.:
792-031
Mfr. Part No.:
CCCHT/100660/OR6
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXXL

Product Type

Bib & Brace

Hi-Vis

No

Colour

Orange

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Resistance Features

Fat Resistant, Oil Resistant

Material

PVC

Closure Type

Fabric Straps

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Bib and Brace Overall with elasticated waist and ankles is designed for professionals in the food industry, providing robust protection against chemical exposure and ensuring comfort throughout the workday.

bullets:[

"Reinforced front bib provides enhanced safety."

"Elasticated waist ensures a close fit for maximum comfort."

"Elasticated brace straps offer easy adjustment."

"Elasticated ankles create a snug, secure fit."

"Reinforced knee patches provide added durability."

"Inner drip-strip keeps the wearer dry."

"Elastomised PVC fabric is resistant to oil and fat."

]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy