Skytec Navy Blue Reusable Bib & Brace, 138 → 146 cm, XXXXL

Subtotal (1 unit)*

£159.34

(exc. VAT)

£191.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.34

*price indicative

RS Stock No.:
792-140
Mfr. Part No.:
CCCHT/002500/NY7
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXXXL

Product Type

Bib & Brace

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Navy Blue

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

138 → 146 cm

Resistance Features

Fat Resistant, Oil Resistant

Material

PVC

Inside Leg

81mm

Closure Type

Fabric Straps

Knee Pad Pocket

No

Length

290mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash Overall is specifically designed for the food industry, providing a highly effective barrier against animal fats and food oils, ensuring reliable protection.

Elasticated waist ensures a secure fit

Reinforced front bib adds durability and protection

Elasticated straps offer comfort and easy adjustment

Elasticated ankle provides a snug and secure fit

Oil and fat-resistant elastomised PVC fabric enhances durability

Reusable if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy