Skytec Navy Blue Reusable Bib & Brace, 138 → 146 cm, XXXXL
- RS Stock No.:
- 808-643
- Mfr. Part No.:
- CCCHT/002500/NY7
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-643
- Mfr. Part No.:
- CCCHT/002500/NY7
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXXXL | |
| Product Type | Bib & Brace | |
| Sub Type | Bib & Brace | |
| Colour | Navy Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Material | PVC | |
| Inside Leg | 81mm | |
| Closure Type | Fabric Straps | |
| Length | 290mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXXXL | ||
Product Type Bib & Brace | ||
Sub Type Bib & Brace | ||
Colour Navy Blue | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Material PVC | ||
Inside Leg 81mm | ||
Closure Type Fabric Straps | ||
Length 290mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash bib 'n' brace offers robust protection primarily designed for use in industries handling food and chemicals, ensuring safety against hazardous substances.
Elasticated waist ensures a close fit
Reinforced front bib enhances protection
Elasticated brace straps provide comfort and easy adjustment
Elasticated ankles guarantee a snug fit
