Skytec Orange Reusable Bib & Brace, XL
- RS Stock No.:
- 792-033
- Mfr. Part No.:
- CCCHT/100660/OR4
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£209.06
(exc. VAT)
£250.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.06 |
*price indicative
- RS Stock No.:
- 792-033
- Mfr. Part No.:
- CCCHT/100660/OR4
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Bib & Brace | |
| Size | XL | |
| Hi-Vis | No | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Material | PVC | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Closure Type | Fabric Straps | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Bib & Brace | ||
Size XL | ||
Hi-Vis No | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Material PVC | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Closure Type Fabric Straps | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Bib and Brace Overall with elasticated waist and ankles is designed for professionals in the food industry, providing robust protection against chemical exposure and ensuring comfort throughout the workday.
Reinforced front bib enhances wearer protection
Elasticated waist offers a close and adjustable fit
Elasticated brace straps allow for comfortable wear
Snug elasticated ankles secure fit against fluids
Reinforced knee patches provide additional durability
Inner drip-strip ensures dryness during use
Elastomised PVC fabric is finished with an oil and fat-resistant lacquer
Related links
- Skytec AS10066 Orange XL 1 EA
- Skytec Orange Reusable Bib & Brace, XXXXL
- Skytec Orange Reusable Bib & Brace, XXXL
- Skytec Orange Reusable Bib & Brace, M
- Skytec Orange Reusable Bib & Brace, XXL
- Skytec Orange Reusable Bib & Brace, L
- Skytec Orange Reusable Bib & Brace, S
- Helly Hansen Black Reusable Bib & Brace, XL
